Murrelektronik Limited Mico Pro Circuit Breaker
- RS Stock No.:
- 285-5876
- Mfr. Part No.:
- 9000-41011-0800000
- Brand:
- Murrelektronik Limited
Bulk discount available
Subtotal (1 unit)*
$86.60
(exc. GST)
$95.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $86.60 |
| 5 - 9 | $80.97 |
| 10 - 19 | $77.19 |
| 20 + | $71.56 |
*price indicative
- RS Stock No.:
- 285-5876
- Mfr. Part No.:
- 9000-41011-0800000
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Accessory Type | Circuit Breaker | |
| Range | Mico Pro | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Accessory Type Circuit Breaker | ||
Range Mico Pro | ||
RoHS Status: Exempt
The Murrelektronik Limited MICO intelligent power distribution module monitors currents, indicates when approaching the maximum load and makes targeted shut downs during over-stress or short circuits. This makes sure systems run at maximum capacity.
Spring clamp terminals
IP20 degree of protection
IP20 degree of protection
Related links
- Murrelektronik Limited Mico Pro Circuit Breaker
- Murrelektronik Limited Mico Pro Electronic Circuit Breaker 16A 24V 9000 DIN Rail
- Murrelektronik Limited Mico Pro Distribution Block for use with Circuit Breaker
- Murrelektronik Limited Mico Pro Power Block for use with Circuit Breaker
- Murrelektronik Limited Mico Pro Link Module for use with Circuit Breaker
- Murrelektronik Limited Mico Pro Cover
- Murrelektronik Limited Mico Pro Electronic Circuit Breaker 40mA 30V Mico Pro DIN Rail Mount
- Murrelektronik Limited Mico Pro Electronic Circuit Breaker 10A 24V 9000 DIN Rail
