Siemens SENTRON Digital Input/Output Module
- RS Stock No.:
- 277-0914
- Mfr. Part No.:
- 3WA9111-0EC11
- Brand:
- Siemens
Subtotal (1 unit)*
$2,324.48
(exc. GST)
$2,556.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,324.48 |
*price indicative
- RS Stock No.:
- 277-0914
- Mfr. Part No.:
- 3WA9111-0EC11
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Digital Input/Output Module | |
| Range | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Digital Input/Output Module | ||
Range SENTRON | ||
- COO (Country of Origin):
- HU
The Siemens circuit breaker accessory digital input or output module. Include adapter for secondary disconnect mounting, DIN rail adapter, connection wires and CubicleBUS terminating resistor.
UL,EAC,RCM,UKCA,CE Approved
Related links
- Siemens SENTRON Digital Input/Output Module for use with 3VA6
- Siemens SENTRON Digital Input/Output Module for use with Circuit Breaker 3WL10 / 3VA27
- SENTRON Digital Input/Output Module for use with 3VA6 Series
- Digital input-/output module (I/O)
- Siemens SM 323 Series Digital I/O Module for Use with S7-300 Series Digital, 24 V
- Siemens SENTRON Digital Panel Multi-Function Meter, 96mm x 96mm
- Siemens SIPLUS LOGO Series Logic Module for Use with SIPLUS LOGO 4-Input, Digital Input
- Siemens SIPLUS LOGO Series Logic Module for Use with SIPLUS LOGO 8-Input, Digital Input
