Eaton Moeller Door Coupling Handle for use with PKZM0, PKZM4
- RS Stock No.:
- 273-6417
- Mfr. Part No.:
- 106136 PKZ0-XH-MCC
- Brand:
- Eaton
Subtotal (1 unit)*
$146.01
(exc. GST)
$160.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.01 |
*price indicative
- RS Stock No.:
- 273-6417
- Mfr. Part No.:
- 106136 PKZ0-XH-MCC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Door Coupling Handle | |
| Range | Moeller | |
| For Use With | PKZM0, PKZM4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Door Coupling Handle | ||
Range Moeller | ||
For Use With PKZM0, PKZM4 | ||
- COO (Country of Origin):
- HU
The Eaton Door coupling handle is a circuit breaker accessories. It is suitable as a main switch to EN 60204 in MCC power distribution systems and with PKZM0installed when rotated by 90 degree. This door coupling handle has 235 mm length and depth, 66 mm height and 64 mm width. It is available in black colour.
CE Marked compliances
Lockable with extension shaft
IP65 degree of protection
UL CE CSA and UL 508 certifications
IEC EN 60947 4 1 and CSA C22.2 certified
Lockable with extension shaft
IP65 degree of protection
UL CE CSA and UL 508 certifications
IEC EN 60947 4 1 and CSA C22.2 certified
Related links
- Eaton Moeller Door Coupling Handle for use with PKZM0, PKZM4
- Eaton Eaton Moeller Door Coupling Handle for use with MCC-V
- Eaton Eaton Moeller Door Coupling Handle for use with MCC
- Eaton Eaton Moeller Door Coupling Handle for use with PKZM0
- Eaton PKZ0 Circuit Breaker for use with PKZM0, PKZM4
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)1(-4) PN1(-4)
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N3, NZM3
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N2, NZM2
