Eaton Moeller Door Coupling Handle for use with PKZM0, PKZM4

Subtotal (1 unit)*

$156.32

(exc. GST)

$171.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$156.32

*price indicative

RS Stock No.:
273-6416
Mfr. Part No.:
106132 PKZ0-XH
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Door Coupling Handle

Range

Moeller

For Use With

PKZM0, PKZM4

COO (Country of Origin):
HU
The Eaton Door coupling handle is a circuit breaker accessories. It is suitable as a main switch to IEC EN 60204 and available in black colour. This door coupling handle has 235 mm length and depth, 66 mm height and 64 mm width.

Lockable with extension shaft
IP65 degree of protection
UL CE CSA and UL 508 certifications
IEC EN 60947 4 1 and CSA C22.2 certified

Related links