Eaton PKZ0 Circuit Breaker for use with PKZM0, PKZM4
- RS Stock No.:
- 272-7215
- Mfr. Part No.:
- 106137 PKZ0-XRH-MCC
- Brand:
- Eaton
Subtotal (1 unit)**
$172.74
(exc. GST)
$190.01
(inc. GST)
6 In Global stock for delivery within 10 working day(s)*
3 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $172.74 |
**price indicative
- RS Stock No.:
- 272-7215
- Mfr. Part No.:
- 106137 PKZ0-XRH-MCC
- Brand:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Accessory Type | Circuit Breaker | |
For Use With | PKZM0, PKZM4 | |
Range | PKZ0 | |
Series | PKZ0 | |
Select all | ||
---|---|---|
Brand Eaton | ||
Accessory Type Circuit Breaker | ||
For Use With PKZM0, PKZM4 | ||
Range PKZ0 | ||
Series PKZ0 | ||
Related links
- Eaton Moeller Door Coupling Handle for use with PKZM0, PKZM4
- Eaton Door Coupling Handle for use with EN60204, NA Type Circuit Breaker
- Eaton Eaton Moeller Enclosure for use with PKZM0
- Eaton CI-K Enclosure for use with PKZM0
- Eaton Eaton Moeller Door Coupling Handle for use with MCC
- Eaton Eaton Moeller U-PKZ0 Undervoltage Release for use with Motor Protective Circuit Breaker
- Eaton Eaton Moeller Door Coupling Handle for use with MCC-V
- Eaton CI-K Enclosure for use with PKZM