Eaton Eaton Moeller Enclosure for use with PKZM0
- RS Stock No.:
- 272-2318
- Mfr. Part No.:
- 260364 CI-K2H-PKZ0-GR
- Brand:
- Eaton
Subtotal (1 unit)**
$66.70
(exc. GST)
$73.37
(inc. GST)
On back order for despatch 16/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $66.70 |
**price indicative
- RS Stock No.:
- 272-2318
- Mfr. Part No.:
- 260364 CI-K2H-PKZ0-GR
- Brand:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Accessory Type | Enclosure | |
Range | Eaton Moeller | |
For Use With | PKZM0 | |
Select all | ||
---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Range Eaton Moeller | ||
For Use With PKZM0 | ||
Related links
- Eaton Eaton Moeller Enclosure for use with PKZM0
- Eaton Insulated Enclosure for Use with PKZM0 Series, 124mm Length
- Eaton CI-K Enclosure for use with PKZM0
- Eaton Moeller Series Plastic Enclosure for Use with PKZ0, 105 x 100mm
- Eaton Eaton Moeller Enclosure for use with PKZM4
- Eaton Eaton Moeller Door Coupling Handle for use with PKZM0
- Eaton Eaton Moeller Clip for use with PKZM0
- Eaton CI-K Enclosure for use with PKZM