- RS Stock No.:
- 269-7855
- Mfr. Part No.:
- 0914468
- Brand:
- Phoenix Contact
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$168.98
(exc. GST)
$185.88
(inc. GST)
Units | Per unit |
---|---|
1 + | $168.98 |
- RS Stock No.:
- 269-7855
- Mfr. Part No.:
- 0914468
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Thermomagnetic Circuit Breaker - M1
The DIN rail mounting, single pole, TMC 1 M1 range of thermomagnetic circuit breakers from Phoenix Contact have SFB tripping characteristics that give a maximum overcurrent protection over long cable paths.
Features and Benefits
DIN rail mounting
Trip faster than thermal device circuit breakers
Only 12.5 mm wide
Screw connection
Push in or screw connection available
Integrated remote signalling
Universal foot for mounting on NS 32 or NS 35
Trip faster than thermal device circuit breakers
Only 12.5 mm wide
Screw connection
Push in or screw connection available
Integrated remote signalling
Universal foot for mounting on NS 32 or NS 35
Typical Applications
TMC M1 thermomagnetic circuit breakers are mostly used in process control, information and communication technology because of the different tripping characteristics.
The circuit breakers are a great solution for protecting valves, motors, logic controllers and frequency inverters.
The circuit breakers are a great solution for protecting valves, motors, logic controllers and frequency inverters.
The Phoenix Contact thermomagnetic device circuit breaker has 1 POS is rated for 250 V AC / 65 V DC and 2.5 A. The dielectric strength 3000 V AC and short circuit switching capacity 5000 A (UL 1077 277 V AC) / 2000 A (UL 1077 65 V DC). mounting possible on 35 mm DIN rail.
Rated surge voltage 2.5 kV
Black color
Black color
Phoenix Contact Circuit Breakers
Specifications
Attribute | Value |
---|---|
Accessory Type | Circuit Breaker |
For Use With | DIN Rail |
Related links
- Phoenix Contact Circuit Breaker Bridge for use with FLASHTRAB SEC HYBRID
- Phoenix Contact
- Phoenix Contact Plug In Bridge for use with TMCP Circuit Breaker
- Legrand Circuit Breaker for use with Cndustrial Cartridge
- Phoenix Contact Mounting Frame for use with D-SUB
- Legrand Circuit Breaker for use with Capacity Box
- Eaton PKZ0 Circuit Breaker for use with PKZM0, PKZM4
- Eaton Eaton Moeller Circuit Breaker for use with PKZM0