- RS Stock No.:
- 255-2126
- Mfr. Part No.:
- 001190
- Brand:
- Legrand
On back order for despatch 17/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$87.10
(exc. GST)
$95.81
(inc. GST)
Units | Per unit |
---|---|
1 + | $87.10 |
- RS Stock No.:
- 255-2126
- Mfr. Part No.:
- 001190
- Brand:
- Legrand
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Legrand drivia, terminal shield box to add modular products when the electrical box is complete or to add a control point, its supplied with twinning accessories and circuit breaker fixing screws.
Plastic material
Untreated surface finish
Untreated surface finish
Specifications
Attribute | Value |
---|---|
Accessory Type | Circuit Breaker |
For Use With | Capacity Box |
Related links
- Legrand Circuit Breaker for use with Cndustrial Cartridge
- Legrand Circuit Breaker
- Legrand Support for use with Disconnector Circuit Breaker
- Legrand Protective Cap
- Legrand Key Lock for use with DRIVIA cabinets
- Legrand Door for use with DRIVIA cabinets
- Legrand Circuit Breaker, 4P, 100A, 690V AC
- Legrand Circuit Breaker - 3 Pole, 125A Current Rating