nVent SCHROFF Terminal Holder
- RS Stock No.:
- 255-0763
- Mfr. Part No.:
- 21101-532
- Brand:
- nVent SCHROFF
On back order for despatch 29/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$1.90
(exc. GST)
$2.09
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $1.90 | $19.00 |
*price indicative
- RS Stock No.:
- 255-0763
- Mfr. Part No.:
- 21101-532
- Brand:
- nVent SCHROFF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The nVent-Schroff's terminal clamps for distribution box.
Accessory for Distribution Box
RoHS compliant
RoHS compliant
Specifications
Attribute | Value |
---|---|
Accessory Type | Terminal Holder |
Related links
- nVent SCHROFF, 3U, Plug-in Unit, Ventilated, 67.4 x 108.4 x 167mm
- nVent SCHROFF Self Tapping Screw
- nVent SCHROFF Machine Screw
- nVent SCHROFF 100 piece Plastic Plain Washer Washers
- nVent SCHROFF EMC Gasket, 133.4 x 5mm
- nVent SCHROFF Earthing Nut for Use with GND/Earthing
- nVent SCHROFF Steel Hardware Kit for Use with Front Panels
- nVent SCHROFF Screw for Use with Backplanes, Test Adapters, M6...