Better World
Schneider Electric ComPact NSX, Easy Pact CVS Cover for use with ComPact NSX, Easy Pact CVS
- RS Stock No.:
- 219-9410
- Mfr. Part No.:
- LV432595
- Brand:
- Schneider Electric
1 In Global stock for delivery within 10 working day(s)
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$304.87
(exc. GST)
$335.36
(inc. GST)
Units | Per unit |
1 + | $304.87 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-9410
- Mfr. Part No.:
- LV432595
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric insulation accessory for 3 poles Compact NSX 400/630 or EasyPact CVS 400/630. This long terminal shield protects against direct contact with power circuit It is used for front connection with cables or insulated bars.
It can be mounted upstream and downstream of fixed, plug-in or withdrawable devices
It allows to reach the clearance distance requested by IEC 60947-2 standard
The pitch is 52.5mm
It provides IP40 degree of protection and IK07 mechanical impact protection
It allows to reach the clearance distance requested by IEC 60947-2 standard
The pitch is 52.5mm
It provides IP40 degree of protection and IK07 mechanical impact protection
Specifications
Attribute | Value |
---|---|
Accessory Type | Cover |
Range | ComPact NSX, Easy Pact CVS |
For Use With | ComPact NSX, Easy Pact CVS |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Schneider Electric Long Rear Connection for use with Compact NSX,...
- Schneider Electric Insulation accessory for use with Compact NSX,...
- Schneider Electric Fixing Screws for use with Compact NSX, Easy Pact CVS
- Schneider Electric ComPact NSX Easy Pact CVS circuit
- Schneider Electric ComPact NSX, Easy Pact CVS Cable Connector for...
- Schneider Electric ComPact NSX Easy Pact CVS 400/630
- Schneider Electric Terminal Extention for use with Compact NSX...
- Schneider Electric Compact NSX FuPact INFB Crimp Lug for use with...