Better World

Schneider Electric ComPact NSX, Easy Pact CVS Cable Connector for use with For 1 cable 25 mm2 → 95 mm2

Subtotal (1 unit)*

$110.40

(exc. GST)

$121.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.40

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
219-9350
Mfr. Part No.:
LV429227
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Cable Connector

For Use With

For 1 cable 25 mm2 → 95 mm2

Range

ComPact NSX, Easy Pact CVS

Better World Product

Yes

Better World Verification

Green Premium

COO (Country of Origin):
FR
The Schneider Electric aluminium bare cable connectors are the accessories for Compact NSX 100/160/250 and EasyPact CVS 100/160/250. These connectors can receive 1 copper or aluminium cables from 25mm² to 95mm². They are sold by set of 3 parts.

The connectors snap directly on to the device terminals
The connectors are secured by clips to terminal extensions
The rated current is up to 250A

ANZ - SEBundle - PDP

Related links