Better World

Schneider Electric ComPact NSX, Easy Pact CVS Cover for use with ComPact NSX, Easy Pact CVS

Subtotal (1 unit)*

$107.48

(exc. GST)

$118.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$107.48

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
219-9359
Mfr. Part No.:
LV429516
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Cover

For Use With

ComPact NSX, Easy Pact CVS

Range

ComPact NSX, Easy Pact CVS

Better World Product

Yes

Better World Verification

Green Premium

COO (Country of Origin):
FR
The Schneider Electric insulation accessory for 4 poles Compact NSX 100/160/250 or EasyPact CVS 100/160/250. This short terminal shield protects against direct contact with power circuit It can be mounted upstream and downstream of fixed, plug-in or withdrawable devices.

It allows to reach the clearance distance requested by IEC 60947-2 standard
The pitch is 35mm
It provides IP40 degree of protection and IK07 mechanical impact protection

ANZ - SEBundle - PDP

Related links