RS PRO Stainless Steel External Circlip 13.4 mm, 16 mm Shaft Diameter
- RS Stock No.:
- 209-6659
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$31.15
(exc. GST)
$34.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship
- Plus 302 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $31.15 | $0.623 | - |
| 5 + | $25.64 | $0.513 | 17% |
*price indicative
- RS Stock No.:
- 209-6659
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Circlip | |
| Sub Type | External | |
| Compatible Shaft Diameter | 16mm | |
| Ring Thickness | 1mm | |
| Ring Outside Diameter | 18.2mm | |
| Material | Stainless Steel | |
| Finish | Phosphate and Oil | |
| Groove Diameter | 13.4mm | |
| Standards/Approvals | No | |
| Grade | A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circlip | ||
Sub Type External | ||
Compatible Shaft Diameter 16mm | ||
Ring Thickness 1mm | ||
Ring Outside Diameter 18.2mm | ||
Material Stainless Steel | ||
Finish Phosphate and Oil | ||
Groove Diameter 13.4mm | ||
Standards/Approvals No | ||
Grade A | ||
- COO (Country of Origin):
- DE
RS PRO Stainless Steel External Circlip, 16 mm Shaft Diameter, 15.2 mm Groove Diameter
Looking for a reliable way to fit a mechanical part to a shaft? These RS PRO external circlips will hold it firmly in place without impeding its continuous rotational force.
The external circlips are made from stainless steel for resistance to corrosion, making them suitable for outdoor use. They fit into a groove on the outside of the shaft, which holds them firmly in place at high rotational speeds. You can easily install or remove them with RS PRO circlip pliers.
The 50 rings in each pack come in a convenient storage box, making it easy to organise your components. You'll find retaining rings like these used in applications involving turning parts, such as motors, roller bearings or turbines.
Features and Benefits
Related links
- RS PRO Steel External Circlip 13.4 mm, 14 mm Shaft Diameter
- RS PRO Stainless Steel External Circlip 5.7 mm, 8 mm Shaft Diameter
- RS PRO Stainless Steel External Circlip 11.5 mm, 14 mm Shaft Diameter
- RS PRO Stainless Steel External Circlip 2.8 mm, 4 mm Shaft Diameter
- RS PRO Stainless Steel External Circlip 17 mm, 19 mm Shaft Diameter
- RS PRO Stainless Steel External Circlip 23.9 mm, 25 mm Shaft Diameter
- RS PRO Stainless Steel External Circlip 15.2 mm, 18 mm Shaft Diameter
- RS PRO Stainless Steel External Circlip 21 mm, 22 mm Shaft Diameter
