RS PRO Steel Type E Circlip 9 mm, 12 mm Shaft Diameter
- RS Stock No.:
- 289-506
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$11.30
(exc. GST)
$12.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship
- Plus 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $11.30 | $0.226 | - |
| 5 + | $9.31 | $0.186 | 17% |
*price indicative
- RS Stock No.:
- 289-506
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Circlip | |
| Sub Type | Type E | |
| Compatible Shaft Diameter | 12mm | |
| Ring Thickness | 1.1mm | |
| Ring Outside Diameter | 18.2mm | |
| Material | Steel | |
| Finish | Phosphate and Oil | |
| Groove Diameter | 9mm | |
| Standards/Approvals | DIN 6799 | |
| Grade | A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circlip | ||
Sub Type Type E | ||
Compatible Shaft Diameter 12mm | ||
Ring Thickness 1.1mm | ||
Ring Outside Diameter 18.2mm | ||
Material Steel | ||
Finish Phosphate and Oil | ||
Groove Diameter 9mm | ||
Standards/Approvals DIN 6799 | ||
Grade A | ||
- COO (Country of Origin):
- DE

RS PRO Black Steel Circlips
Black Phosphated Steel clips conform to the requirements of BS3673
Available in packs of individual sizes of External and 'E' types
Suitable RS circlip pliers available
Note
Two circlip kits are available separately
Kit 1 contains small sized clips (523-165)
Kit 2 contains large sized clips in both cases (523-171)
Each kit is contained in a moulded compartment storage box, complete with a layout sheet giving dimensional information
Kit 1 contains small sized clips (523-165)
Kit 2 contains large sized clips in both cases (523-171)
Each kit is contained in a moulded compartment storage box, complete with a layout sheet giving dimensional information
- RS Stock No. 2096924
1 Bag of 50
$62.92
- RS Stock No. 2096889
1 Bag of 50
$23.55
Related links
- RS PRO Stainless Steel Type E Circlip 9 mm, 9.5 mm Shaft Diameter
- RS PRO Steel Type E Circlip 12 mm, 15.5 mm Shaft Diameter
- RS PRO Stainless Steel Type E Circlip 10 mm, 12 mm Shaft Diameter
- RS PRO Steel Type E Circlip 1.2 mm, 1.7 mm Shaft Diameter
- RS PRO Steel Type E Circlip 4 mm, 6 mm Shaft Diameter
- RS PRO Steel Type E Circlip 7 mm, 9.5 mm Shaft Diameter
- RS PRO Steel Type E Circlip 3.2 mm, 4.5 mm Shaft Diameter
- RS PRO Steel Type E Circlip 2.3 mm, 3.5 mm Shaft Diameter










