Facom 1 Piece Chrome Vanadium Steel Burin Extra-Plat Avec Protection Chisel, 250 mm Length, 27 mm Blade Width

Subtotal (1 unit)*

$46.56

(exc. GST)

$51.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship from another location
  • Plus 72 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.56

*price indicative

RS Stock No.:
220-9349
Mfr. Part No.:
263.25
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Chisel

Blade Width

27mm

Blade Material

Chrome Vanadium Steel

Number of Pieces

1

Chisel Type

Burin Extra-Plat Avec Protection

Length

250mm

Standards/Approvals

No

COO (Country of Origin):
TW
The Facom constant profile cape chisel. It is treated 54-58 HRc on edge and 38-46 HRc on impact head.

Lacquered presentation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy