SAM 1 Piece Forged Steel Masonry Chisel, 350 mm Length, 16 mm Blade Width

N

Subtotal (1 unit)*

$21.42

(exc. GST)

$23.56

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.42

*price indicative

RS Stock No.:
899-006
Mfr. Part No.:
143-8-N
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Chisel

Blade Width

16mm

Blade Material

Forged Steel

Number of Pieces

1

Chisel Type

Masonry

Height Safe

No

Length

350mm

Standards/Approvals

NFE 71212

COO (Country of Origin):
FR
The SAM chisel is a forged tool designed specifically for precision cutting tasks, featuring a re-sharpenable cutting edge for extended usability in professional applications.

Forged construction provides strength and durability for long-term use

Re-sharpenable cutting edge eliminates the need for re-quenching

Optimised weight of 580g enhances control during use

Width across flat of 16mm for precise cutting capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy