CK 3 Piece Chrome Vanadium Steel Wood Chisel, 38 mm Blade Width
- RS Stock No.:
- 796-087
- Mfr. Part No.:
- T1178 150
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$49.84
(exc. GST)
$54.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.84 |
*price indicative
- RS Stock No.:
- 796-087
- Mfr. Part No.:
- T1178 150
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Blade Width | 38mm | |
| Product Type | Chisel | |
| Blade Material | Chrome Vanadium Steel | |
| Number of Pieces | 3 | |
| Chisel Type | Wood | |
| Select all | ||
|---|---|---|
Brand CK | ||
Blade Width 38mm | ||
Product Type Chisel | ||
Blade Material Chrome Vanadium Steel | ||
Number of Pieces 3 | ||
Chisel Type Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Bevelled edge wood chisel offers precision craftsmanship for carpenters and woodworkers. Designed for fine detailing, it features a robust build that ensures durability and performance across woodworking tasks.
Finest chrome vanadium steel enhances strength and durability
Full length hardened & tempered for long-lasting performance
Shatterproof acetate handle ensures safety during use
Replaceable blade cover provides protection and extends product life
Advisory for health and safety includes the use of safety goggles
Related links
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 16 mm Blade Width
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 25 mm Blade Width
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 6 mm Blade Width
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 13 mm Blade Width
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 10 mm Blade Width
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 32 mm Blade Width
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 19 mm Blade Width
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 22 mm Blade Width
