MikroElektronika mikroProg Chip Programmer for PSoC 5LP microcontrollers
- RS Stock No.:
- 144-8334
- Mfr. Part No.:
- MIKROE-1449
- Brand:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$250.14
(exc. GST)
$275.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $250.14 |
| 5 + | $241.92 |
*price indicative
- RS Stock No.:
- 144-8334
- Mfr. Part No.:
- MIKROE-1449
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Chip Programmer | |
| For Use With | PSoC 5LP microcontrollers | |
| Kit Contents | Cable, Programmer | |
| Programmer Name | mikroProg | |
| Interface Type | USB | |
| Series | MIKROE | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Chip Programmer | ||
For Use With PSoC 5LP microcontrollers | ||
Kit Contents Cable, Programmer | ||
Programmer Name mikroProg | ||
Interface Type USB | ||
Series MIKROE | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MikroElektronika mikroProg for PSoC 5LP is a fast programmer and hardware debugger based on Miniprog from Infineon. It supports all PSoC 5LP microcontrollers with ARM® Cortex™-M3 core.
Type mikroProg
Architecture ARM (32-bit)
Interface USB
Silicon Vendor Cypress
Category mikroProg
Related links
- MikroElektronika mikroProg Chip Programmer for CEC Microcontrollers
- MikroElektronika mikroProg Chip Programmer for Kinetis Microcontrollers
- MikroElektronika mikroProg Chip Programmer, Hardware Debugger for STM32
- MikroElektronika mikroProg Chip Programmer PIC10 PIC24 and PIC32
- MikroElektronika MikroProg for AVR USB USB Programmer for IDC10
- MikroElektronika MIKROE-1484 PSoC TFT 2.8 in TFT Expansion Board With MI0283QT-9A for CY8CKIT-050 PSoC 5LP
- Seeit PRESTO Chip Programmer CC Series Microcontrollers MSP, PIC
- SEGGER Flasher Portable PLUS Chip Programmer, Programmer for Flash Microcontrollers
