Dataman Dataman 48Pro4C Programmer, Universal Programmer for ZIF Socket Adapters

N

Subtotal (1 unit)*

$1,826.75

(exc. GST)

$2,009.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,826.75

*price indicative

RS Stock No.:
897-318
Mfr. Part No.:
48Pro4C
Brand:
Dataman
Find similar products by selecting one or more attributes.
Select all

Brand

Dataman

Sub Type

Universal Programmer

Product Type

Programmer

For Use With

ZIF Socket Adapters

Kit Contents

Switching Power Adapter

Programmer Name

Dataman 48Pro4C

Memory Type

EEPROM, EPROM, FRAM, MRAM, NAND

Interface Type

USB 2.0

Series

48Pro

Standards/Approvals

IEC1000-4-2

COO (Country of Origin):
SK
The Dataman universal programmer designed for 48-pin devices. Its primary function is to efficiently program a vast array of compatible devices with Advanced ISP capabilities.

Supports over 138,000 devices with ongoing monthly additions

Programming speeds exceed 6 MB/s for compatible devices

Advanced hardware provides improved performance and programming core

Built-in protection circuits safeguard against operator errors

Easy-to-use control software compatible with Windows 10 and 11

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy