SEGGER Flasher Portable PLUS Flash Memory Device, Programmer for Windows
- RS Stock No.:
- 861-823
- Mfr. Part No.:
- 5.01.30 Flasher Hub-4
- Brand:
- SEGGER
N
Subtotal (1 unit)*
$7,639.79
(exc. GST)
$8,403.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,639.79 |
*price indicative
- RS Stock No.:
- 861-823
- Mfr. Part No.:
- 5.01.30 Flasher Hub-4
- Brand:
- SEGGER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEGGER | |
| Product Type | Flash Memory Device | |
| Sub Type | Programmer | |
| For Use With | Windows | |
| Programmer Name | Flasher Portable PLUS | |
| Memory Type | Serial Flash | |
| Interface Type | USB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SEGGER | ||
Product Type Flash Memory Device | ||
Sub Type Programmer | ||
For Use With Windows | ||
Programmer Name Flasher Portable PLUS | ||
Memory Type Serial Flash | ||
Interface Type USB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SEGGER gang programming control unit offers a versatile programming solution that facilitates parallel programming with ease, making it an essential tool for developers and engineers.
Supports a wide range of cores and devices for increased compatibility
Includes Flasher Software and Documentation Pack for comprehensive programming support
Provides detailed troubleshooting resources including a dedicated FAQ and wiki
Designed for use with SEGGER's gang programming solutions to Streamline production
