SEGGER Flasher Portable PLUS Flash Memory Device, Programmer for Windows

N

Subtotal (1 unit)*

$11,498.22

(exc. GST)

$12,648.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,498.22

*price indicative

RS Stock No.:
861-822
Mfr. Part No.:
5.01.20 Flasher Hub-12
Brand:
SEGGER
Find similar products by selecting one or more attributes.
Select all

Brand

SEGGER

Product Type

Flash Memory Device

Sub Type

Programmer

For Use With

Windows

Programmer Name

Flasher Portable PLUS

Memory Type

Serial Flash

Interface Type

USB

Standards/Approvals

No

COO (Country of Origin):
DE
The SEGGER gang-programming control unit is designed for parallel programming of diverse devices, ensuring seamless integration with the Flasher Software and Documentation Pack for various operating systems.

Supports a wide variety of cores and devices for versatile programming

Compatible with Windows, Linux, and MacOS operating systems for broad accessibility

Includes free-of-charge Flasher Software and Documentation Pack for comprehensive debugging tools

Facilitates easy installation and setup to expedite the user experience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy