RS PRO M10 Capsule Anchor Stud Resin Anchor, 130mm Stud Length

Bulk discount available

Subtotal (1 box of 10 units)*

$87.81

(exc. GST)

$96.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 56 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 - 4$87.81$8.781
5 +$72.25$7.225

*price indicative

RS Stock No.:
622-1900
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Type

Capsule Anchor Stud

Thread Size

M10

Stud Length

130mm

RoHS Status: Exempt

RS PRO M10 Capsule Anchor Stud Resin Anchor, 130 mm Stud Length


The M10 capsule anchor stud resin anchor from our trusted RS PRO range is a chemical fixing used in a variety of construction projects. Used in high-load applications, it's bonded to masonry and concrete with a resin-based adhesive.

This anchor has a thread size of M10 and stud length of 130 mm. Use it alongside other spin-in studs to provide expansion-free anchorage in concrete. The studs perform best when closely spaces, as they provide a sturdier anchor when bonding materials together.

The capsule has a hole diameter of 12 mm, a maximum fixture thickness of 25 mm and minimum hole depth of 90 mm. The steel recess hex head studs and stainless steel studs are both supplied with washer, nut and hexagonal setting tools. You can use the anchor to fix pipework brackets, machinery and lighting columns safely and securely.

Features and Benefits


• Capsule anchor stud type
• M10 thread size
• 130 mm stud length

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links