RS PRO M16 Capsule Anchor Stud Resin Anchor, 190mm Stud Length
- RS Stock No.:
- 622-1887
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 box of 10 units)*
$72.54
(exc. GST)
$79.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
- Plus 51 unit(s) shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | $72.54 | $7.254 |
| 5 + | $59.72 | $5.972 |
*price indicative
- RS Stock No.:
- 622-1887
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Capsule Anchor Stud | |
| Thread Size | M16 | |
| Stud Length | 190mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Capsule Anchor Stud | ||
Thread Size M16 | ||
Stud Length 190mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO M16 Capsule Anchor Resin Anchor, 190 mm Stud Length
Use these RS PRO resin capsules for expansion-free anchorage in concrete. They're designed to be used with a 190 mm anchor and spin-in studs. The anchors are suitable for installation in rotary percussion or diamond-drilled holes.
To apply these resin anchors, simply use an applicator gun. This chemical fixing won't damage your structure as it won't crack or split materials such as brick, concrete or cement. It'll also shield the anchor rods from corrosion and high levels of vibration once applied. This makes them a good choice for use on construction sites.
These capsules are an appropriate choice for use at edge distances and close spacing. They're used to secure a range of objects, such as hollow masonry, pipework brackets and lighting columns. They come in packs of 10 and the studs are sold separately.
To apply these resin anchors, simply use an applicator gun. This chemical fixing won't damage your structure as it won't crack or split materials such as brick, concrete or cement. It'll also shield the anchor rods from corrosion and high levels of vibration once applied. This makes them a good choice for use on construction sites.
These capsules are an appropriate choice for use at edge distances and close spacing. They're used to secure a range of objects, such as hollow masonry, pipework brackets and lighting columns. They come in packs of 10 and the studs are sold separately.
Features and Benefits
- Stud length of 190 mm
- M16 thread size
- Capsule anchor type
- Hole diameter of 18 mm
- Minimum hole depth of 125 mm
- Maximum fixture thickness of 45 mm
Related links
- RS PRO M16 Capsule Anchor Stud Resin Anchor, 190mm Stud Length
- RS PRO M8 Capsule Anchor Stud Resin Anchor, 110mm Stud Length
- RS PRO M12 Capsule Anchor Stud Resin Anchor, 160mm Stud Length
- RS PRO M10 Capsule Anchor Stud Resin Anchor, 130mm Stud Length
- Chemical Fixings
- Fasteners & Fixings
- Wall Plugs, Fixings & Anchors
- RS PRO Carbon Steel Anchor Bolt M16 x 190mm, 18mm Fixing Hole