RS PRO M12 Capsule Anchor Stud Resin Anchor, 160mm Stud Length

Bulk discount available

Subtotal (1 box of 10 units)*

$34.16

(exc. GST)

$37.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 - 4$34.16$3.416
5 +$28.10$2.81

*price indicative

RS Stock No.:
622-1865
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Type

Capsule Anchor Stud

Thread Size

M12

Stud Length

160mm

RoHS Status: Exempt

RS PRO M12 Capsule Anchor Stud Resin Anchor, 160 mm Stud Length


These resin capsules from RS PRO provide expansion-free anchorage in concrete. They're designed for use with an anchor and spin-in studs and are suitable for use at edge distances and close spacing.


You can use an applicator gun for a simple way to apply these resin anchors. As they're a chemical type of fixing, they won't split or crack your building material. They also protect the anchor rod against corrosion and can withstand high levels of vibration, making them a good choice for heavy-duty applications in settings like construction sites.


You'll find these components useful for installation in rotary percussion or diamond-drilled holes. You can use them to secure a range of different items, including lighting columns, pipework brackets and hollow masonry.

Features and Benefits



  • Stud length of 160 mm

  • M12 thread size

  • Capsule anchor type

  • Hole diameter of 14 mm

  • Minimum hole depth of 110 mm

  • Maximum fixture thickness of 34 mm


Related links