RS PRO DZR Alloy Single Check Valve 1/2 in, 10 bar
- RS Stock No.:
- 242-2827
- Brand:
- RS PRO
Subtotal (1 unit)*
$5.64
(exc. GST)
$6.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.64 |
*price indicative
- RS Stock No.:
- 242-2827
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Single | |
| Product Type | Check Valve | |
| Inlet Port Size | 1/2 in | |
| Body Material | DZR Alloy | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Thread Standard | No | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | BS EN 10226, BS EN 13959 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Single | ||
Product Type Check Valve | ||
Inlet Port Size 1/2 in | ||
Body Material DZR Alloy | ||
Maximum Operating Pressure 10 bar | ||
Outlet Thread Standard No | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals BS EN 10226, BS EN 13959 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Single Check Valves – 10 Bar
RS PRO is proud to introduce a range of single checks valves designed for use in water supplies. They are constructed for a DZR alloy and offer resilient seat and spring assistance, for rapid closure. Various sizes are available each intended for use in domestic hot water systems to prevent back flow, flow reversal and hydraulic shock.
Features and Benefits
Specification
Technical Data
Installation
RS PRO checks valves are very simple to install via two joints. The flow through the valves must follow the direction arrow on the valve body.
Applications
FAQs
Q: Should check valves be vertical or horizontal?
A: These check valves can be installed horizontally or vertically
Related links
- RS PRO Dzr Alloy Bs En 12165 Cw602N Single Check Valve 1-1/2 in, 10 bar
- RS PRO Dzr Alloy Bs En 12165 Cw602N Threaded BS BS EN 10226 Single Check Valve 1-1/4 in, 10 bar
- RS PRO Dzr Alloy Bs En 12165 Cw602N Threaded Threaded BS EN 10226 Single Check Valve 2 in, 10 bar
- RS PRO Dzr Copper Alloy Single Check Valve 15 mm, 10 bar
- RS PRO Dzr Alloy Bs En 12165 Cw602N Check Valve Cartridge Check Valve, 10 bar
- RS PRO Dzr Copper Alloy Bs En 12420 Cw602N Single Check Valve 28 mm, 10 bar
- RS PRO Dzr Copper Alloy Bs En 12420 Cw602N Double Check Valve 1-1/4 in F x F BSP, 10 bar
- RS PRO Dzr Copper Alloy Double Check Valve 1 in F x F BSP, 10 bar
