Block Chassis Mount Transformer
- RS Stock No.:
- 903-9915
- Mfr. Part No.:
- FST 250/23
- Brand:
- Block
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 903-9915
- Mfr. Part No.:
- FST 250/23
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Product Type | Chassis Mount Transformer | |
| Select all | ||
|---|---|---|
Brand Block | ||
Product Type Chassis Mount Transformer | ||
- COO (Country of Origin):
- DE
BLOCK FAIL-SAFE Transformer
High-quality multi-purpose FAIL-SAFE transformers. The transformers are designed for the electrical isolation of the input and output sides. The FAIL-SAFE transformers are suitable for the construction of both SELV and PELV electrical circuits.
6.3 x 0.8 mm Tab Connector
4mm² Screw Terminals
Related links
- Block 63 VA Chassis Mount Transformer DIN EN 61558-2-2 VDE 0570 part 2-2 2-4, UL
- Block 2 Output 1 kVA Chassis Mount Transformer CSA 22.2 No.66 EN 61558-2-2, DIN EN
- Block 2 Output 2 kVA Chassis Mount Transformer VDE 0570 EN 61558-2-2 EN 61558-1, EN
- Block 2 Output 250 VA Chassis Mount Transformer IEC 61558-2-2 CSA 22.2 No.66, DIN EN
- Block 2 Output 250 VA Chassis Mount Transformer VDE 0570 EN 61558
- Block 250 VA Chassis Mount Transformer UL 506 C-UL-US 2-6 IEC
- Block 2 Output 160 VA Chassis Mount Transformer EN 61558 UL
- Block 2 Output 500 VA Chassis Mount Transformer IEC 61558-2-2 CSA 22.2 No.66, VDE
