Schneider Electric 630VA 1 Output Chassis Mounting Transformer, 230V ac
- RS Stock No.:
- 608-6533
- Mfr. Part No.:
- ABL6TS63U
- Brand:
- Schneider Electric
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 608-6533
- Mfr. Part No.:
- ABL6TS63U
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Primary Voltage Rating | 230 → 400V | |
| Secondary Voltage Rating | 230V ac | |
| Power Rating | 630VA | |
| Number of Outputs | 1 | |
| Mounting Type | Chassis | |
| Length | 150mm | |
| Width | 150mm | |
| Depth | 152mm | |
| Dimensions | 138 x 150 x 152mm | |
| Weight | 9.8kg | |
| Minimum Operating Frequency | 47Hz | |
| Maximum Operating Frequency | 63Hz | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Primary Voltage Rating 230 → 400V | ||
Secondary Voltage Rating 230V ac | ||
Power Rating 630VA | ||
Number of Outputs 1 | ||
Mounting Type Chassis | ||
Length 150mm | ||
Width 150mm | ||
Depth 152mm | ||
Dimensions 138 x 150 x 152mm | ||
Weight 9.8kg | ||
Minimum Operating Frequency 47Hz | ||
Maximum Operating Frequency 63Hz | ||
Maximum Temperature +50°C | ||
Minimum Temperature -20°C | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric 400VA 1 Output Chassis Mounting Transformer, 230V ac
- Legrand 220VA 1 Output Chassis Mounting Transformer, 115 → 230V
- Schneider Electric 250VA 1 Output Chassis Mounting Transformer, 24V ac
- Schneider Electric 400VA 2 Output Chassis Mounting Transformer, 115 → 230V ac
- Schneider Electric 160VA 2 Output Chassis Mounting Transformer, 24 → 48V
- TE Connectivity 1 Output 50 VA Transformer UL
- RS PRO 2 Output 12 VA Chassis Mount Transformer CE AS/NZS 61558.2.6 IEC/BS/EN
- Block 2 Output 63 VA Chassis Mount Transformer UL EN 61558
