Block 2 Output 400 VA Chassis Mount Transformer, 2 x 12 V ac, UL, cUL, VDE
- RS Stock No.:
- 419-7530
- Mfr. Part No.:
- USTE400/2X12
- Brand:
- Block
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$384.40
(exc. GST)
$422.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $384.40 |
| 10 + | $374.80 |
*price indicative
- RS Stock No.:
- 419-7530
- Mfr. Part No.:
- USTE400/2X12
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Primary Voltage | 208 V ac, 230 V ac, 380 V ac, 400 V ac, 415 V ac, 440 V ac, 460 V ac, 480 V ac, 500 V ac, 525 V ac, 550 V ac, 575 V ac, 600 V ac | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 2 x 12 V ac | |
| Number of Outputs | 2 | |
| Power | 400VA | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Frequency | 50Hz | |
| Length | 120mm | |
| Weight | 5.3kg | |
| Width | 120mm | |
| Depth | 104mm | |
| Standards/Approvals | UL, cUL, VDE | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Primary Voltage 208 V ac, 230 V ac, 380 V ac, 400 V ac, 415 V ac, 440 V ac, 460 V ac, 480 V ac, 500 V ac, 525 V ac, 550 V ac, 575 V ac, 600 V ac | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 2 x 12 V ac | ||
Number of Outputs 2 | ||
Power 400VA | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Frequency 50Hz | ||
Length 120mm | ||
Weight 5.3kg | ||
Width 120mm | ||
Depth 104mm | ||
Standards/Approvals UL, cUL, VDE | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- DE
Universal Input Control Transformer 208 to 600Vac
Universal input transformers are designed for worldwide usage and fulfill the requirements for control safety isolating and isolating transformers suitable for DIN Rail mounting (to 250VA) or footplate mounting (all types) and the use of cage clamp terminals makes installation an easy task
Input voltages 208V, 230V, 380V, 400V, 415V, 440V, 460V, 480V, 500V, 525V, 550V, 575V, 600V provide a large range of output current
Vacuum resin impregnation
Approvals
VDE, UL recognised, CUL
Related links
- Block 2 Output 250 VA Chassis Mount Transformer cUL UL
- Block 2 Output 100 VA Chassis Mount Transformer UL VDE
- Block 2 Output 250 VA Chassis Mount Transformer cUL UL
- Block 2 Output 100 VA Chassis Mount Transformer cUL VDE
- Block 2 Output 60 VA Chassis Mount Transformer UL 506 EN 61558 VDE 0570
- Block 2 Output 630 VA Chassis Mount Transformer UL cUL
- Block 2 Output 300 VA Chassis Mount Transformer EN 61558 VDE VDE 0570
- RS PRO 2 Output 400 VA Chassis Mount Transformer IEC 61558-2-4
