RS PRO 2 Output 200 VA Chassis Mount Transformer, 50 V ac, IECBSEN 615584, IECBSEN 615586, ASNZS 61558..6, ASNZS
- RS Stock No.:
- 504-088
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$187.66
(exc. GST)
$206.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $187.66 |
| 10 - 24 | $182.03 |
| 25 - 49 | $176.38 |
| 50 - 249 | $172.63 |
| 250 + | $142.07 |
*price indicative
- RS Stock No.:
- 504-088
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Chassis Mount Transformer | |
| Primary Voltage | 230 V ac | |
| Secondary Voltage | 50 V ac | |
| Number of Outputs | 2 | |
| Power | 200VA | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Frequency | 50Hz | |
| Depth | 65.82mm | |
| Weight | 2.8kg | |
| Length | 100mm | |
| Width | 75.92mm | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | IECBSEN 615584, IECBSEN 615586, ASNZS 61558..6, ASNZS 61558..4, CE, IECBSEN 615581, RoHS, ASNZS 61558.1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Chassis Mount Transformer | ||
Primary Voltage 230 V ac | ||
Secondary Voltage 50 V ac | ||
Number of Outputs 2 | ||
Power 200VA | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Frequency 50Hz | ||
Depth 65.82mm | ||
Weight 2.8kg | ||
Length 100mm | ||
Width 75.92mm | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals IECBSEN 615584, IECBSEN 615586, ASNZS 61558..6, ASNZS 61558..4, CE, IECBSEN 615581, RoHS, ASNZS 61558.1 | ||
- COO (Country of Origin):
- PL
Chassis Mount Frame 75VA to 200VA
The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
Optional terminal shrouds for 75VA and 100VA(503-928)
Standards
BS3535; EN 60 742
Related links
- RS PRO 2 Output 200 VA Chassis Mount Transformer RoHS CE IECBSEN 615584,
- RS PRO 2 Output 200 VA Chassis Mount Transformer IECBSEN 615586 RoHS IECBSEN 615584,
- RS PRO 2 Output 200 VA Chassis Mount Transformer ASNZS 61558..4 IECBSEN 615586, IECBSEN
- RS PRO 2 Output 200 VA Chassis Mount Transformer ASNZS 61558..4 IECBSEN 615586 IECBSEN
- RS PRO 2 Output 200 VA Chassis Mount Transformer ASNZS 61558..6 IECBSEN 615584, IECBSEN
- RS PRO 2 Output 200 VA Chassis Mount Transformer IECBSEN 615584 ASNZS 61558..6 ASNZS
- RS PRO 2 Output 200 VA Chassis Mount Transformer IECBSEN 615586 ASNZS 61558.1
- RS PRO 2 Output 500 VA Chassis Mount Transformer CE IECBSEN 615584
