RS PRO 2 Output 100 VA Chassis Mount Transformer, 20 V ac, IEC 61558-2-6
- RS Stock No.:
- 504-038
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$183.91
(exc. GST)
$202.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $183.91 |
| 10 + | $180.17 |
*price indicative
- RS Stock No.:
- 504-038
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Chassis Mount Transformer | |
| Primary Voltage | 230 V ac | |
| Secondary Voltage | 20 V ac | |
| Number of Outputs | 2 | |
| Power | 100VA | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Weight | 1.6kg | |
| Depth | 75mm | |
| Width | 68mm | |
| Length | 89mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | IEC 61558-2-6 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Chassis Mount Transformer | ||
Primary Voltage 230 V ac | ||
Secondary Voltage 20 V ac | ||
Number of Outputs 2 | ||
Power 100VA | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Weight 1.6kg | ||
Depth 75mm | ||
Width 68mm | ||
Length 89mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals IEC 61558-2-6 | ||
- COO (Country of Origin):
- PL
Chassis Mount Frame 75VA to 200VA
The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
Optional terminal shrouds for 75VA and 100VA(503-928)
Standards
BS3535; EN 60 742
Related links
- RS PRO 2 Output 100 VA Chassis Mount Transformer IEC 61558-2-4
- RS PRO 2 Output 100 VA Chassis Mount Transformer IEC/BS/EN 61558-2-6 RoHS IEC/BS/EN
- RS PRO 2 Output 100 VA Chassis Mount Transformer IEC/BS/EN 61558-2-6 CE
- RS PRO 2 Output 100 VA Chassis Mount Transformer IEC/BS/EN 61558-1 RoHS
- RS PRO 2 Output 100 VA Chassis Mount Transformer AS/NZS 61558.1 RoHS IEC/BS/EN
- Block 2 Output 100 VA Chassis Mount Transformer DIN EN 61558-2-2 CSA 22.2 No.66, EN
- RS PRO 1 Output 100 VA Chassis Mount Transformer, IEC 61558-2-6
- RS PRO 2 Output 100 VA Chassis Mount Transformer AS/NZS 61558.1 IEC/BS/EN 61558-1 AS/NZS
