RS PRO 1 Output 240 VA Chassis Mount Transformer, 4.5 → 31.9 V ac, IECBSEN 615581, CE, IECBSEN 615586, ASNZS
- RS Stock No.:
- 503-922
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$219.75
(exc. GST)
$241.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $219.75 | - |
| 10 + | $215.12 | 2% |
*price indicative
- RS Stock No.:
- 503-922
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Chassis Mount Transformer | |
| Primary Voltage | 230 V ac | |
| Secondary Voltage | 4.5 → 31.9 V ac | |
| Number of Outputs | 1 | |
| Power | 240VA | |
| Fixing Hole Diameter | 8.5mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Weight | 2.8kg | |
| Minimum Operating Frequency | 50Hz | |
| Width | 76mm | |
| Length | 99mm | |
| Depth | 83mm | |
| Standards/Approvals | IECBSEN 615581, CE, IECBSEN 615586, ASNZS 61558..6, ASNZS 61558.1, RoHS | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Chassis Mount Transformer | ||
Primary Voltage 230 V ac | ||
Secondary Voltage 4.5 → 31.9 V ac | ||
Number of Outputs 1 | ||
Power 240VA | ||
Fixing Hole Diameter 8.5mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Weight 2.8kg | ||
Minimum Operating Frequency 50Hz | ||
Width 76mm | ||
Length 99mm | ||
Depth 83mm | ||
Standards/Approvals IECBSEN 615581, CE, IECBSEN 615586, ASNZS 61558..6, ASNZS 61558.1, RoHS | ||
Maximum Operating Frequency 60Hz | ||
Multi-Tapped Output Options at 3.2A/4A/10A Transformers
Multi-tapped secondary winding. Suitable for a wide range of applications requiring selected secondary voltages.
Standards
BS3535; EN 60 742
Related links
- RS PRO 2 Output 50 VA Chassis Mount Transformer IECBSEN 615586 CE ASNZS
- RS PRO 2 Output 50 VA Chassis Mount Transformer IECBSEN 615586 IECBSEN 615581 CE, ASNZS
- RS PRO 2 Output 50 VA Chassis Mount Transformer RoHS ASNZS 61558..6 IECBSEN 615581, ASNZS
- RS PRO 2 Output 50 VA Chassis Mount Transformer IECBSEN 615581 RoHS IECBSEN 615586,
- RS PRO 2 Output 50 VA Chassis Mount Transformer IECBSEN 615586 ASNZS 61558.1
- RS PRO 2 Output 200 VA Chassis Mount Transformer IECBSEN 615586 ASNZS 61558..6 ASNZS
- RS PRO 2 x 9 V ac 2 Output PCB PCB Transformer CE ASNZS 61558.1 RoHS
- RS PRO 2 Output 50 VA Chassis Mount Transformer IECBSEN 615581 ASNZS 61558..6 CE,
