Schneider Electric 2 Output 250 VA Chassis Mount Transformer, 24 → 48 V, RoHS
- RS Stock No.:
- 482-786
- Mfr. Part No.:
- ABT7PDU025B
- Brand:
- Schneider Electric
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 482-786
- Mfr. Part No.:
- ABT7PDU025B
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Primary Voltage | 230/400 V | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 24 → 48 V | |
| Number of Outputs | 2 | |
| Power | 250VA | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 123mm | |
| Minimum Operating Frequency | 47Hz | |
| Depth | 153mm | |
| Weight | 5.6kg | |
| Width | 142mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 63Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Primary Voltage 230/400 V | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 24 → 48 V | ||
Number of Outputs 2 | ||
Power 250VA | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Length 123mm | ||
Minimum Operating Frequency 47Hz | ||
Depth 153mm | ||
Weight 5.6kg | ||
Width 142mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 63Hz | ||
- COO (Country of Origin):
- CZ
ABT7PDU series transformers
This range of covered (up to 320 VA) or uncovered (from 400 to 2500 VA) transformers features double winding.
Secondary winding coupling series or parallel with signalling LED and earthing by internal jumpers (up to 320 VA) or plug-in jumpers (from 400 to 2500 VA).
Panel mounting using 4 screws.
Approvals
CURus, ENEC
Related links
- Block 2 Output 250 VA Chassis Mount Transformer VDE 0570 EN 61558
- Block 2 Output 250 VA Chassis Mount Transformer cUL UL
- Block 2 Output 250 VA Chassis Mount Transformer cUL UL
- Block 2 Output 250 VA Chassis Mount Transformer IEC 61558-2-2 CSA 22.2 No.66, DIN EN
- Schneider Electric 2 Output 1.6 kVA Chassis Mount Transformer RoHS
- Legrand 2 Output 630 VA Chassis Mount Transformer EN 61131-2 EN 60439-1 UL
- Block 250 VA Chassis Mount Transformer DIN EN 61558-2-4 DIN EN 61558-2-2 IEC
- Legrand 2 Output 310 VA Chassis Mount Transformer EN 60439-1 IEC/EN 61558-2-6 EN
