- RS Stock No.:
- 902-7795
- Mfr. Part No.:
- TJT2501R5J
- Brand:
- TE Connectivity
14 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$82.99
(exc. GST)
$91.29
(inc. GST)
Units | Per unit |
1 - 2 | $82.99 |
3 - 4 | $82.14 |
5 + | $80.30 |
- RS Stock No.:
- 902-7795
- Mfr. Part No.:
- TJT2501R5J
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
TE Connectivity TJT Series Aluminium Enclosed Power Resistors
This series of TE Connectivity TJT aluminium housed power resistors have been developed for direct heat sink attachment. These power resistors are mechanically rigid and offer a low profile option while maintaining high reliability and electrical stability. The TJT series is ROHS-compliant, and ideal for custom terminations and mounting arrangements.
Features and Benefits
Power rating options of 150 W, 250 W, 300 W and 500 W
Resistance value options of 1 Ω to 1kΩ
Small dimensions
Resistance value options of 1 Ω to 1kΩ
Small dimensions
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 1.5Ω |
Power Rating | 250W |
Series | TJT250 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Aluminium |
Termination Style | Wire Lead |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +250°C |
Dimensions | 180 x 10 x 80mm |
Overall Width | 10mm |
Overall Length | 180mm |
Overall Height | 80mm |