TE Connectivity, 5.1Ω 25W Wire Wound Chassis Mount Resistor THS255R1J ±5%

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$9.22

(exc. GST)

$10.14

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 124 unit(s), ready to ship from another location
Units
Per unit
1 - 24$9.22
25 - 49$8.99
50 +$8.89

*price indicative

Packaging Options:
RS Stock No.:
754-7143
Mfr. Part No.:
THS255R1J
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

5.1Ω

Power Rating

25W

Series

THS25

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

COO (Country of Origin):
IN

25W Aluminium housed wirewound power resistors - THS25 Series


TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.

Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links