TE Connectivity, 220Ω 300W Wire Wound Power Resistor CJP300J220RJ 5%

Bulk discount available

Subtotal (1 unit)*

$88.04

(exc. GST)

$96.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$88.04
5 - 9$66.93
10 - 19$52.02
20 - 49$43.84
50 +$38.98

*price indicative

RS Stock No.:
261-2383
Mfr. Part No.:
CJP300J220RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

220Ω

Power Rating

300W

Series

CJP

Package/Case

Aluminium Housed

Tolerance

5%

Technology

Wire Wound

COO (Country of Origin):
IN
The TE Connectivity CJP series of resistors are an economical and compact aluminium housed resistor with good electrical stability and reliability. They are suited to a range of electrical circuits including power supplies, inverters and servo systems. With very good durability and mineral filled construction they are particularly good for braking and other pulse applications.

Operating temperature is -25°C to 250°C
Weight of resistor is 690 g
Vibration resistant

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links