TE Connectivity, 47Ω 150W Wire Wound Power Resistor CJP150J47RJ 5%
- RS Stock No.:
- 261-2347
- Mfr. Part No.:
- CJP150J47RJ
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
$77.38
(exc. GST)
$85.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 11 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $77.38 |
| 5 - 9 | $58.23 |
| 10 - 19 | $47.47 |
| 20 - 49 | $42.35 |
| 50 + | $35.34 |
*price indicative
- RS Stock No.:
- 261-2347
- Mfr. Part No.:
- CJP150J47RJ
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 47Ω | |
| Power Rating | 150W | |
| Series | CJP | |
| Package/Case | Aluminium Housed | |
| Tolerance | 5% | |
| Technology | Wire Wound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 47Ω | ||
Power Rating 150W | ||
Series CJP | ||
Package/Case Aluminium Housed | ||
Tolerance 5% | ||
Technology Wire Wound | ||
- COO (Country of Origin):
- IN
The TE Connectivity CJP series of resistors are an economical and compact aluminium housed resistor with good electrical stability and reliability. They are suited to a range of electrical circuits including power supplies, inverters and servo systems. With very good durability and mineral filled construction they are particularly good for braking and other pulse applications.
Operating temperature is -25°C to 250°C
Weight of resistor is 295 g
Vibration resistant
Weight of resistor is 295 g
Vibration resistant
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity, 6.8Ω 150W Wire Wound Power Resistor CJP150J6R8J 5%
- TE Connectivity, 22Ω 150W Wire Wound Power Resistor CJP150J22RJ 5%
- TE Connectivity, 10Ω 150W Wire Wound Power Resistor CJP150J10RJ 5%
- TE Connectivity, 470Ω 150W Wire Wound Power Resistor CJP150J470RJ 5%
- TE Connectivity, 220Ω 150W Wire Wound Power Resistor CJP150J220RJ 5%
- TE Connectivity, 150Ω 150W Wire Wound Power Resistor CJP150J150RJ 5%
- TE Connectivity, 330Ω 150W Wire Wound Power Resistor CJP150J330RJ 5%
- TE Connectivity, 68Ω 150W Wire Wound Power Resistor CJP150J68RJ 5%
