- RS Stock No.:
- 254-3818
- Mfr. Part No.:
- HCL165J180RCX
- Brand:
- TE Connectivity
38 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$77.99
(exc. GST)
$85.79
(inc. GST)
Units | Per unit |
1 - 4 | $77.99 |
5 + | $70.46 |
- RS Stock No.:
- 254-3818
- Mfr. Part No.:
- HCL165J180RCX
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
The TE offers a HCL series of chassis mount power resistors with 2 termination wire wounded element type and direct mounting style with the passive component tolerance of 5% and dimension of 165 mm x 150 mm x 7.25 mm.
Power rating is 100 W
Voltage rating is 848 VDC
Resistance is 180 Ω
Voltage rating is 848 VDC
Resistance is 180 Ω
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 180Ω |
Power Rating | 100W |
Series | HCL165 |
Package/Case | 165 |
Tolerance | ±5% |
Related links
- TE Connectivity, 2.2Ω 100W Wire Wound Chassis Mount Resistor HSC1002R2J ±5%
- TE Connectivity, 2.2kΩ 100W Wire Wound Chassis Mount Resistor...
- TE Connectivity, 39Ω 100W Wire Wound Chassis Mount Resistor...
- TE Connectivity, 1.8kΩ 100W Wire Wound Chassis Mount Resistor...
- TE Connectivity, 3.3Ω 100W Wire Wound Chassis Mount Resistor HSC1003R3J ±5%
- Arcol, 50Ω 100W Wire Wound Chassis Mount Resistor HS100 50R J ±5%
- TE Connectivity, 1.5Ω 100W Wire Wound Chassis Mount Resistor HSC1001R5J ±5%
- Arcol, 470Ω 100W Wire Wound Chassis Mount Resistor HS100 470R J ±5%