TE Connectivity, 33Ω 75W Wire Wound Wire Wound Fixed Resistor HCF80J33RJ 10%
- RS Stock No.:
- 205-9506
- Mfr. Part No.:
- HCF80J33RJ
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
$87.89
(exc. GST)
$96.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 20 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $87.89 |
| 10 - 19 | $84.39 |
| 20 - 49 | $80.85 |
| 50 + | $79.11 |
*price indicative
- RS Stock No.:
- 205-9506
- Mfr. Part No.:
- HCF80J33RJ
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 33Ω | |
| Power Rating | 75W | |
| Series | HCF | |
| Package/Case | Aluminium | |
| Tolerance | 10 %, ±5% | |
| Technology | Wire Wound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 33Ω | ||
Power Rating 75W | ||
Series HCF | ||
Package/Case Aluminium | ||
Tolerance 10 %, ±5% | ||
Technology Wire Wound | ||
- COO (Country of Origin):
- IN
The TE Connectivity HCF series 75W aluminium housed braking wire wound power resistor. It is designed and tested to absorb high power overloads they are ideally suited to
braking applications. The resistor body is made of anodized extruded aluminium profile with PTFE insulated flying leads for flexibility of connection.
braking applications. The resistor body is made of anodized extruded aluminium profile with PTFE insulated flying leads for flexibility of connection.
Resistance = 33?
Low profile = 15mm thick
Maximum temperature = 200°C
IP54 ingress protection
Low profile = 15mm thick
Maximum temperature = 200°C
IP54 ingress protection
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity, 470Ω 75W Wire Wound Wire Wound Fixed Resistor HCF80J470RJ 10%
- TE Connectivity, 220Ω 75W Wire Wound Wire Wound Fixed Resistor HCF80J220RJ 10%
- TE Connectivity, 68Ω 75W Wire Wound Wire Wound Fixed Resistor HCF80J68RJ 10%
- TE Connectivity, 47Ω 75W Wire Wound Wire Wound Fixed Resistor HCF80J47RJ 10%
- TE Connectivity, 1kΩ 75W Wire Wound Wire Wound Fixed Resistor HCF80J1K0J 10%
- TE Connectivity, 330Ω 75W Wire Wound Wire Wound Fixed Resistor HCF80J330RJ 10%
- TE Connectivity, 100Ω 75W Wire Wound Wire Wound Fixed Resistor HCF80J100RJ 10%
- TE Connectivity, 10Ω 75W Wire Wound Wire Wound Fixed Resistor HCF80J10RJ 10%
