- RS Stock No.:
- 195-4114
- Mfr. Part No.:
- HS50E3 27R F M145
- Brand:
- Arcol
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 30)
$10.719
(exc. GST)
$11.791
(inc. GST)
Units | Per unit | Per Bag* |
30 - 30 | $10.719 | $321.57 |
60 - 90 | $10.451 | $313.53 |
120 + | $10.29 | $308.70 |
*price indicative |
- RS Stock No.:
- 195-4114
- Mfr. Part No.:
- HS50E3 27R F M145
- Brand:
- Arcol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
50 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Wound to maximise High Pulse Capability
Values from R005 to 100K
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 27Ω |
Power Rating | 50W |
Series | HS50 |
Package/Case | Aluminium Housed |
Tolerance | ±1% |
Technology | Wire Wound |
Termination Style | Clamp |
Minimum Temperature Coefficient | -100ppm/°C |
Maximum Temperature Coefficient | +100ppm/°C |
Dimensions | 49.1 x 28 x 14.8mm |
Overall Length | 49.1mm |
Overall Height | 14.8mm |
Overall Width | 28mm |
Related links
- Cutting Mats
- Cable Knives
- Connector Tool Kits
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Arcol, 27Ω 50W Wire Wound Chassis Mount Resistor HS50 27R J ±5%