Arcol, 100 kΩ 25 W Wirewound Chassis Mount Resistor HS25E3 39R F M145
- RS Stock No.:
- 195-4078
- Mfr. Part No.:
- HS25E3 39R F M145
- Brand:
- Arcol
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$19.81
(exc. GST)
$21.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 7 | $19.81 |
| 8 - 14 | $19.33 |
| 15 + | $19.05 |
*price indicative
- RS Stock No.:
- 195-4078
- Mfr. Part No.:
- HS25E3 39R F M145
- Brand:
- Arcol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 100kΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 25W | |
| Series | HS25 | |
| Package/Case | Aluminium | |
| Temperature Coefficient | 100 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Overall Length | 27.3mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS Compliant | |
| Overall Height | 14.8mm | |
| Overall Width | 28mm | |
| Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 100kΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 25W | ||
Series HS25 | ||
Package/Case Aluminium | ||
Temperature Coefficient 100 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Overall Length 27.3mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS Compliant | ||
Overall Height 14.8mm | ||
Overall Width 28mm | ||
- COO (Country of Origin):
- GB
25 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Related links
- Arcol, 100 kΩ 25 W Wirewound Chassis Mount Resistor HS25E3 39R F M145
- Arcol, 100 kΩ 25 W Wirewound Chassis Mount Resistor HS25E3 4R7 F M145
- Arcol, 100 kΩ 25 W Wirewound Chassis Mount Resistor HS25E3 47R F M145
- Arcol, 100 kΩ 25 W Wirewound Chassis Mount Resistor HS25E3 1R F M145
- Arcol, 100 kΩ 25 W Wirewound Chassis Mount Resistor HS25E3 10R F M145
- Arcol, 100 kΩ 25 W Wirewound Chassis Mount Resistor HS25E3 12R F M145
- Arcol 25W Wire Wound Chassis Mount Resistor HS25E3 220R F M145 ±1%
- Arcol, 100 kΩ 75 W Wirewound Chassis Mount Resistor HS75E6 47R F M193
