Recently searched

    Arcol, 50Ω 190W Wire Wound Fixed Resistor 888SP500K ±10%

    Bulk discount available

    Subtotal (1 unit)**

    $144.60

    (exc. GST)

    $159.06

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 17/12/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4$144.60
    5 +$130.15

    **price indicative

    RS Stock No.:
    194-5276
    Mfr. Part No.:
    888SP500K
    Brand:
    Arcol
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Arcol

    Resistance

    50Ω

    Power Rating

    190W

    Series

    800 & 1000

    Package/Case

    Radial Tabs

    Tolerance

    ±10%

    Technology

    Wire Wound

    Termination Style

    Radial

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +350°C

    Minimum Temperature Coefficient

    +0.2%

    Maximum Temperature Coefficient

    -0.08%

    Dimensions

    1 (Dia.) x 8mm

    Overall Diameter

    1mm

    Overall Length

    8mm

    Related links