RS PRO, 25 Ω 100 W Wirewound Chassis Mount Resistor 5 %
- RS Stock No.:
- 185-2432
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.35
(exc. GST)
$19.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 36 unit(s) shipping from 07 September 2026
- Plus 40 unit(s) shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $17.35 |
| 5 - 9 | $16.67 |
| 10 - 19 | $15.95 |
| 20 - 99 | $15.62 |
| 100 + | $12.83 |
*price indicative
- RS Stock No.:
- 185-2432
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 25Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 100W | |
| Series | RSLPR100 | |
| Package/Case | Aluminium | |
| Tolerance | 5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Wire | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 100mm | |
| Maximum Operating Temperature | 250°C | |
| Overall Height | 5.7mm | |
| Overall Width | 75mm | |
| Standards/Approvals | UL1330 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 25Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 100W | ||
Series RSLPR100 | ||
Package/Case Aluminium | ||
Tolerance 5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Wire | ||
Minimum Operating Temperature -25°C | ||
Overall Length 100mm | ||
Maximum Operating Temperature 250°C | ||
Overall Height 5.7mm | ||
Overall Width 75mm | ||
Standards/Approvals UL1330 | ||
- COO (Country of Origin):
- IN
RS PRO Panel Mount Resistor
The RS PRO RSLPR100 series aluminium housed panel mount resistor has a resistance of 25ohm and power rating value of 100W. Its dimensions are 100mm x 75mm x 5.7mm (L x W x H). This low profile resistor is suitable for multiple industries and applications.
Features and Benefits
• Operating temperature ranging between -25°C and 250°C
• Tolerance: ±5%
• Dielectric strength: 2500VAC-rms for 1 minute
• Minimum insulation resistance: 100Mohm
Applications
• Electrical vehicles
• Power supplies
• Control devices
• Robotics
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- RS PRO, 25 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 25 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 25 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 25 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 100 Ω 100 W Wirewound Chassis Mount Resistor 5 %
- RS PRO, 100 mΩ 100 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 12 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 100 Ω 100 W Wirewound Chassis Mount Resistor ±5 %

