RS PRO, 20Ω 100W Wire Wound Chassis Mount Resistor ±5%
- RS Stock No.:
- 185-2430
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$16.14
(exc. GST)
$17.75
(inc. GST)
17 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $16.14 |
5 - 9 | $15.69 |
10 - 19 | $15.05 |
20 - 99 | $14.64 |
100 + | $12.05 |
**price indicative
- RS Stock No.:
- 185-2430
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Resistance | 20Ω | |
Power Rating | 100W | |
Series | RSLPR100 | |
Package/Case | Aluminium Housed | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Termination Style | Wire Lead | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +250°C | |
Dimensions | 100 x 75 x 5.7mm | |
Overall Width | 75mm | |
Overall Height | 5.7mm | |
Overall Length | 100mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Resistance 20Ω | ||
Power Rating 100W | ||
Series RSLPR100 | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Wire Lead | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +250°C | ||
Dimensions 100 x 75 x 5.7mm | ||
Overall Width 75mm | ||
Overall Height 5.7mm | ||
Overall Length 100mm | ||
Related links
- RS PRO, 20Ω 100W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 4.7Ω 100W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 30Ω 100W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 150Ω 100W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 330Ω 100W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 68Ω 100W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 1Ω 100W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 100Ω 100W Wire Wound Chassis Mount Resistor ±5%