- RS Stock No.:
- 177-1556
- Mfr. Part No.:
- WSBS85181L000JK34
- Brand:
- Vishay
On back order for despatch 04/03/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$26.67
(exc. GST)
$29.34
(inc. GST)
Units | Per unit |
1 - 12 | $26.67 |
13 - 24 | $26.01 |
25 + | $25.65 |
- RS Stock No.:
- 177-1556
- Mfr. Part No.:
- WSBS85181L000JK34
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
High power to resistor size ratio
Proprietary processing technique produces extremely low resistance values
All welded construction
Proprietary processing technique produces extremely low resistance values
All welded construction
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 1mΩ |
Power Rating | 36W |
Series | WSBS8518 |
Package/Case | 8518 |
Tolerance | ±5% |
Technology | Metal Strip |
Termination Style | Screw |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +170°C |
Minimum Temperature Coefficient | -10ppm/°C |
Maximum Temperature Coefficient | +10ppm/°C |
Dimensions | 85 x 18 x 3mm |
Overall Length | 85mm |
Overall Width | 18mm |
Overall Height | 3mm |