- RS Stock No.:
- 177-1534
- Mfr. Part No.:
- WSBS8518L1000JK20
- Brand:
- Vishay
On back order for despatch 29/08/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$30.13
(exc. GST)
$33.14
(inc. GST)
Units | Per unit |
1 - 12 | $30.13 |
13 - 24 | $29.38 |
25 + | $28.93 |
- RS Stock No.:
- 177-1534
- Mfr. Part No.:
- WSBS8518L1000JK20
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
High power to resistor size ratio
Sense pins allow for consistent contact location
Proprietary processing technique produces extremely low resistance values
Sense pins allow for consistent contact location
Proprietary processing technique produces extremely low resistance values
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 100µΩ |
Power Rating | 36W |
Series | WSBS8518 |
Package/Case | 8518 |
Tolerance | ±5% |
Technology | Metal Strip |
Termination Style | Screw |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +170°C |
Minimum Temperature Coefficient | -175ppm/°C |
Maximum Temperature Coefficient | +175ppm/°C |
Dimensions | 85 x 38.1 x 27.7mm |
Overall Length | 85mm |
Overall Width | 38.1mm |
Overall Height | 27.7mm |
Related links
- Vishay 10mΩ, 4257 (11070M Metal Strip SMD Resistor ±1% 3W - WSR3R0100FEA
- Vishay 0Ω, 1206 (3216M) Metal Strip SMD Resistor ±1% 0.25W -...
- Vishay 180mΩ, 2010 (5025M) Metal Strip SMD Resistor ±1% 0.5W -...
- Vishay 50mΩ, 4257 (11070M Metal Strip SMD Resistor ±1% 3W - WSR3R0500FEA
- Vishay, 500μΩ 36W Metal Strip Chassis Mount Resistor WSBS8518L5000JK35 ±5%
- Vishay 220mΩ, 2010 (5025M) Metal Strip SMD Resistor ±1% 0.5W -...
- Vishay, 500μΩ 36W Metal Strip Chassis Mount Resistor WSBS8518L5000JK34 ±5%
- Vishay 20mΩ, 4257 (11070M Metal Strip SMD Resistor ±1% 3W - WSR3R0200FEA