- RS Stock No.:
- 177-1394
- Mfr. Part No.:
- WSBS8518L5000JK35
- Brand:
- Vishay
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Bag of 50)
$21.573
(exc. GST)
$23.73
(inc. GST)
Units | Per unit | Per Bag* |
50 - 50 | $21.573 | $1,078.65 |
100 - 150 | $21.034 | $1,051.70 |
200 + | $20.71 | $1,035.50 |
*price indicative |
- RS Stock No.:
- 177-1394
- Mfr. Part No.:
- WSBS8518L5000JK35
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
High power to resistor size ratio
Proprietary processing technique produces extremely low resistance values
Welded terminal to element construction
Proprietary processing technique produces extremely low resistance values
Welded terminal to element construction
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 500µΩ |
Power Rating | 36W |
Series | WSBS8518 |
Package/Case | 8518 |
Tolerance | ±5% |
Technology | Metal Strip |
Termination Style | Screw |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +170°C |
Minimum Temperature Coefficient | -10ppm/°C |
Maximum Temperature Coefficient | +10ppm/°C |
Dimensions | 85 x 38.1 x 27.7mm |
Overall Width | 38.1mm |
Overall Height | 27.7mm |
Overall Length | 85mm |
Related links
- Vishay, 100μΩ 36W Metal Strip Chassis Mount Resistor WSBS8518L1000JK20 ±5%
- KOA 500μΩ, 1216 Metal Strip SMD Resistor ±1% 5W - PSF4NTEBL500F
- Vishay 180mΩ, 2010 (5025M) Metal Strip SMD Resistor ±1% 0.5W -...
- Vishay 50mΩ, 4257 (11070M Metal Strip SMD Resistor ±1% 3W - WSR3R0500FEA
- KOA 500μΩ, 0402 (1005M) Metal Strip SMD Resistor - TLRZ1ETTB
- PCN, 500μΩ 12W Power Shunt Chassis Mount Resistor RH12BL-T R0005 B ±0.1%
- Vishay 220mΩ, 2010 (5025M) Metal Strip SMD Resistor ±1% 0.5W -...
- Vishay, 500μΩ 36W Metal Strip Chassis Mount Resistor WSBS8518L5000JK34 ±5%