- RS Stock No.:
- 175-4138
- Brand:
- RS PRO
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$8.546
(exc. GST)
$9.401
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $8.546 | $42.73 |
50 - 120 | $8.204 | $41.02 |
125 - 245 | $7.86 | $39.30 |
250 - 1245 | $7.692 | $38.46 |
1250 + | $6.33 | $31.65 |
*price indicative |
- RS Stock No.:
- 175-4138
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Wound to maximise High Pulse Capability
Values from R005 to 100K
Specifications
Attribute | Value |
---|---|
Resistance | 270Ω |
Power Rating | 50W |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Aluminium |
Maximum Operating Temperature | +200°C |
Dimensions | 49.1 x 28 x 14.8mm |
Overall Width | 28mm |
Overall Length | 49.1mm |
Overall Height | 14.8mm |
Related links
- RS PRO, 270Ω 100W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 270Ω 50W Wire Wound Chassis Mount Resistor ±5%
- RS PRO 270Ω Carbon Film Resistor 0.25W ±5%
- RS PRO, 270Ω 25W Aluminium Chassis Mount Resistor ±5%
- RS PRO 270Ω Metal Film Resistor 1W ±0.5%
- RS PRO 270Ω Carbon Film Resistor 2W ±5%
- RS PRO 270Ω Metal Film Resistor 0.4W ±0.25%
- RS PRO 270Ω Carbon Film Resistor 1W ±5%