- RS Stock No.:
- 175-4096
- Brand:
- RS PRO
165 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$7.184
(exc. GST)
$7.902
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $7.184 | $35.92 |
50 - 120 | $6.898 | $34.49 |
125 - 245 | $6.612 | $33.06 |
250 - 1245 | $6.464 | $32.32 |
1250 + | $5.322 | $26.61 |
*price indicative |
- RS Stock No.:
- 175-4096
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Wound to maximise High Pulse Capability
Values from R005 to 100K
Specifications
Attribute | Value |
---|---|
Resistance | 5.6Ω |
Power Rating | 25W |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Aluminium |
Maximum Operating Temperature | +200°C |
Dimensions | 27.3 x 28 x 14.8mm |
Overall Length | 27.3mm |
Overall Height | 14.8mm |
Overall Width | 28mm |
Related links
- RS PRO, 180Ω 25W Aluminium Chassis Mount Resistor ±5%
- RS PRO, 4.7kΩ 25W Aluminium Chassis Mount Resistor ±5%
- RS PRO, 270mΩ 25W Aluminium Chassis Mount Resistor ±5%
- TE Connectivity, 15Ω 300W Aluminium Chassis Mount Resistor TJT30015RJ ±5%
- RS PRO, 270Ω 25W Aluminium Chassis Mount Resistor ±5%
- Arcol, 100mΩ 25W Aluminium Chassis Mount Resistor HS25 R1 F ±1%
- RS PRO, 33kΩ 50W Aluminium Chassis Mount Resistor ±5%
- RS PRO, 150mΩ 25W Aluminium Chassis Mount Resistor ±5%