RS PRO, 510 Ω 150 W Wirewound Chassis Mount Resistor ±5 %

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-2469
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Chassis Mount Resistor

Resistance

510Ω

Power Rating

150W

Series

RS150

Package/Case

Aluminium

Tolerance

±5 %

Automotive Standard

No

Technology

Wirewound

Overall Length

97.7mm

Maximum Operating Temperature

200°C

Overall Height

24.1mm

Overall Width

47.5mm

Standards/Approvals

IEC 115, MIL 18546, RoHS

Overall Diameter

27.3mm

Designed for direct heatsink mounting with thermal compound to achieve maximum performance

High Power to Volume

Wound to maximize High Pulse Capability

Values from R01 to 100K

Related links