- RS Stock No.:
- 164-4434
- Mfr. Part No.:
- THS754R7J
- Brand:
- TE Connectivity
On back order for despatch 24/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 10)
$19.061
(exc. GST)
$20.967
(inc. GST)
Units | Per unit | Per Box* |
10 - 10 | $19.061 | $190.61 |
20 - 30 | $18.584 | $185.84 |
40 + | $18.298 | $182.98 |
*price indicative |
- RS Stock No.:
- 164-4434
- Mfr. Part No.:
- THS754R7J
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
75W Aluminium Housed Power Resistors - THS75 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 4.7Ω |
Power Rating | 75W |
Series | THS75 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Solder Lug |
Minimum Temperature Coefficient | -50ppm/°C |
Maximum Temperature Coefficient | +50ppm/°C |
Related links
- TE Connectivity, 15Ω 50W Wire Wound Chassis Mount Resistor HSA5015RJ ±5%
- Arcol, 47Ω 75W Wire Wound Chassis Mount Resistor HS75 47R J ±5%
- TE Connectivity, 4.7Ω 50W Wire Wound Chassis Mount Resistor THS504R7J ±5%
- Arcol 75W Wire Wound Chassis Mount Resistor HS75E6 47R F M193 ±1%
- TE Connectivity, 100Ω 75W Wire Wound Wire Wound Fixed Resistor...
- TE Connectivity, 6.8Ω 20W Wire Wound Chassis Mount Resistor SQBW206R8J ±5%
- TE Connectivity, 1.5Ω 100W Wire Wound Chassis Mount Resistor HSC1001R5J ±5%
- TE Connectivity, 10Ω 75W Wire Wound Chassis Mount Resistor THS7510RJ ±5%